Part Details for XEGAWT-H0-0000-000-00000BT630E by Cree, Inc.
Overview of XEGAWT-H0-0000-000-00000BT630E by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XEGAWT-H0-0000-000-00000BT630E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK6524
|
Newark | Xlamp Xeg White Led |Cree Led XEGAWT-H0-0000-000-00000BT630E RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.3200 | Buy Now |
DISTI #
90-XEGAWT-H0-0000-000-00000BT630ECT-ND
|
DigiKey | LED XLAMP WHITE 3SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2741 In Stock |
|
$1.3200 / $1.9800 | Buy Now |
DISTI #
XEGAWT-H0-0000-000
|
Avnet Americas | LED Chip Warm White 3000K 3000mA 3-Pin SMD T/R - Tape and Reel (Alt: XEGAWT-H0-0000-000) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0749 / $1.2076 | Buy Now |
DISTI #
941-XEGAWTH00BT630E
|
Mouser Electronics | High Power LEDs - White White 3000 K 70-CRI, XLamp XEG Series RoHS: Compliant | 0 |
|
$1.3200 | Order Now |
Part Details for XEGAWT-H0-0000-000-00000BT630E
XEGAWT-H0-0000-000-00000BT630E CAD Models
XEGAWT-H0-0000-000-00000BT630E Part Data Attributes
|
XEGAWT-H0-0000-000-00000BT630E
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XEGAWT-H0-0000-000-00000BT630E
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |