Part Details for XEGAWT-H0-0000-000-00000HT630H by Cree, Inc.
Overview of XEGAWT-H0-0000-000-00000HT630H by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XEGAWT-H0-0000-000-00000HT630H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK6593
|
Newark | Xlamp Xeg White Led |Cree Led XEGAWT-H0-0000-000-00000HT630H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.1100 | Buy Now |
DISTI #
90-XEGAWT-H0-0000-000-00000HT630HTR-ND
|
DigiKey | LED XLAMP WARM WHT 3000K 3SMD Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1100 | Buy Now |
DISTI #
XEGAWT-H0-0000-000
|
Avnet Americas | LED Chip Warm White 3000K 3000mA 3-Pin SMD T/R - Tape and Reel (Alt: XEGAWT-H0-0000-000) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.7094 / $1.9206 | Buy Now |
DISTI #
941-XEGAWTH00HT630H
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp XEG Series RoHS: Compliant | 0 |
|
$2.1100 | Order Now |
DISTI #
XEGAWT-H0-0000-000-00000HT630H
|
Avnet Silica | LED Chip Warm White 3000K 3000mA 3-Pin SMD T/R (Alt: XEGAWT-H0-0000-000-00000HT630H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XEGAWT-H0-0000-000-00000HT630H
XEGAWT-H0-0000-000-00000HT630H CAD Models
XEGAWT-H0-0000-000-00000HT630H Part Data Attributes
|
XEGAWT-H0-0000-000-00000HT630H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XEGAWT-H0-0000-000-00000HT630H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |