Part Details for XEGAWT-H2-0000-000-00000BU350E by Cree, Inc.
Overview of XEGAWT-H2-0000-000-00000BU350E by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XEGAWT-H2-0000-000-00000BU350E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK6732
|
Newark | Xlamp Xeg White Led |Cree Led XEGAWT-H2-0000-000-00000BU350E Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $2.5600 | Buy Now |
DISTI #
90-XEGAWT-H2-0000-000-00000BU350ETR-ND
|
DigiKey | LED XLAMP WHITE 3SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7100 / $1.9789 | Buy Now |
DISTI #
XEGAWT-H2-0000-000
|
Avnet Americas | LED Chip Neutral White 5000K 3000mA 3-Pin SMD T/R - Tape and Reel (Alt: XEGAWT-H2-0000-000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3161 / $1.5729 | Buy Now |
DISTI #
941-XEGAWTH200BU350E
|
Mouser Electronics | High Power LEDs - White White 4500 K 70-CRI, XLamp XEG Series RoHS: Compliant | 0 |
|
$1.7100 / $2.5600 | Order Now |
DISTI #
XEGAWT-H2-0000-000
|
Avnet Americas | LED Chip Neutral White 5000K 3000mA 3-Pin SMD T/R - Tape and Reel (Alt: XEGAWT-H2-0000-000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3161 / $1.5729 | Buy Now |