Part Details for XEGAWT-H2-0000-000-00000BU40E5 by Cree, Inc.
Overview of XEGAWT-H2-0000-000-00000BU40E5 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XEGAWT-H2-0000-000-00000BU40E5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK6741
|
Newark | Xlamp Xeg White Led |Cree Led XEGAWT-H2-0000-000-00000BU40E5 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $2.7800 | Buy Now |
DISTI #
90-XEGAWT-H2-0000-000-00000BU40E5TR-ND
|
DigiKey | LED XLAMP WHITE 3SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8500 / $2.1490 | Buy Now |
DISTI #
XEGAWT-H2-0000-000
|
Avnet Americas | LED Chip Neutral White 4000K 3000mA 3-Pin SMD T/R - Tape and Reel (Alt: XEGAWT-H2-0000-000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4268 / $1.7052 | Buy Now |
DISTI #
941-XEGAWTH200BU40E5
|
Mouser Electronics | High Power LEDs - White White 4000 K 70-CRI, XLamp XEG Series RoHS: Compliant | 0 |
|
$1.8500 / $2.7800 | Order Now |