Part Details for XEGAWT-H2-0000-000-00000UT330G by Cree, Inc.
Overview of XEGAWT-H2-0000-000-00000UT330G by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XEGAWT-H2-0000-000-00000UT330G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK6797
|
Newark | Xlamp Xeg White Led |Cree Led XEGAWT-H2-0000-000-00000UT330G RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $2.6000 | Buy Now |
DISTI #
90-XEGAWT-H2-0000-000-00000UT330GCT-ND
|
DigiKey | LED XLAMP WHITE 3SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
248 In Stock |
|
$1.7300 / $2.6000 | Buy Now |
DISTI #
XEGAWT-H2-0000-000
|
Avnet Americas | XLamp XEG White LED - Tape and Reel (Alt: XEGAWT-H2-0000-000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3407 / $1.6023 | Buy Now |
DISTI #
941-XEGAWTH200UT330G
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, XLamp XEG Series RoHS: Compliant | 82 |
|
$1.7300 / $2.6000 | Buy Now |
DISTI #
63514987
|
Verical | LED Uni-Color White 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2239 | Americas - 240 |
|
$1.4020 | Buy Now |
DISTI #
C1S155400752997
|
Chip1Stop | LED Modules RoHS: Compliant | 240 |
|
$2.1100 | Buy Now |