XEUY22D
SunLED Group
Description: Single Color LED, Yellow, Diffused, 10mm, 10 X 5 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4

Overview of XEUY22D by SunLED Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for XEUY22D by SunLED Group

Part # Manufacturer Description Stock Price Buy
DISTI # XEUY22D-ND
DigiKey LED LGT BAR 10X5MM YL DIFF Min Qty: 2000 Lead time: 6 Weeks Container: Tray Temporarily Out of Stock
  • 2,000 $0.3238
$0.3238 Buy Now
NAC LED Display, Light Bar, Color: Yellow Lens: Yellow Diffused Wavelength: 590nm Min.Intensity: 2 Viewing Angle: 120� Package Size: 5x10mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for XEUY22D by SunLED Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XEUY22D by SunLED Group

XEUY22D
SunLED Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUNLED CO LTD
Package Description
10 X 5 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
IC COMPATIBLE
Color
YELLOW
Configuration
SEPARATE, 2 ELEMENTS
Forward Current-Max
0.03 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
9.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8 mm
Packing Method
BULK
Peak Wavelength
590 nm
Shape
RECTANGULAR
Size
10 mm
Surface Mount
NO
Terminal Pitch
2.54 mm
Viewing Angle
120 deg
Want to compare parts?
  1. XEUY22D
    SunLED Group
    Single Color LED, Yellow, Diffused, 10mm, 10 X 5 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4
    VS

Related Parts for XEUY22D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XEUY22D by SunLED Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XEUY22D by SunLED Group

Select Manufacturer
Which Manufacturer of XEUY22D would you like to use for your alert(s)?
  • Please alert me when XEUY22D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XEUY22D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XEUY22D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XEUY22D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XEUY22D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XEUY22D by SunLED Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: