Part Details for XEUY2450M by SunLED Group
Overview of XEUY2450M by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for XEUY2450M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XEUY2450M-ND
|
DigiKey | LED LGT BAR 19.05X3.81MM YL Min Qty: 2000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5763 | Buy Now |
|
NAC | LED Display, Light Bar, Color: Yellow Lens: White Diffused Wavelength: 590nm Min.Intensity: 12 Viewing Angle: Package Size: 19.05x3.81mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XEUY2450M
XEUY2450M CAD Models
XEUY2450M Part Data Attributes:
|
XEUY2450M
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XEUY2450M
SunLED Group
Single Color LED, Yellow, Diffused White, 19.05mm, 19.05 X 3.81 MM, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 19.05 X 3.81 MM, ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 49.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 19.05 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |