Part Details for XFM-5050-ES-UV-F150H-FA270-00 by Luminus Devices
Overview of XFM-5050-ES-UV-F150H-FA270-00 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XFM-5050-ES-UV-F150H-FA270-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-XFM-5050-ES-UV-F150H-FA270-00CT-ND
|
DigiKey | XFM-5050-UV SURFACE MOUNT UVC LE Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
200 In Stock |
|
$11.6116 / $20.7200 | Buy Now |
DISTI #
XFM-5050-ES-UV-F15
|
Avnet Americas | - Tape and Reel (Alt: XFM-5050-ES-UV-F15) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$12.4200 / $22.0000 | Buy Now |
DISTI #
896-XFM5050UVF15FA27
|
Mouser Electronics | High Power LEDs - Single Color 6-chip UVC 270nm to 280nm 150degrees RoHS: Compliant | 0 |
|
$11.9500 / $20.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$10.7000 | Buy Now |
DISTI #
XFM-5050-ES-UV-F15
|
Avnet Americas | - Tape and Reel (Alt: XFM-5050-ES-UV-F15) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$12.4200 / $22.0000 | Buy Now |