Part Details for XG-DRSH748B by Panduit Corp
Overview of XG-DRSH748B by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG-DRSH748B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-XG-DRSH748B-ND
|
DigiKey | SINGLE HINGED DOOR, PERFORATED, Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$880.8500 | Buy Now |
DISTI #
XG-DRSH748B
|
Avnet Americas | Single Hinged Door for 700mm Wide 48RU FlexFusion Network/Server Cabinet Black - Bulk (Alt: XG-DRSH748B) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$845.7000 | Buy Now |
DISTI #
644-XG-DRSH748B
|
Mouser Electronics | Racks & Rack Cabinet Accessories Single Hinged Door, Perforated, 700mmx48 | 0 |
|
$1,259.5200 | Order Now |
DISTI #
PANXG-DRSH748B
|
Heilind Electronics | SINGLE HINGED DOOR, 700MMX48 PERFORATED, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$845.7000 / $937.0600 | Buy Now |
DISTI #
XG-DRSH748B
|
Avnet Americas | Single Hinged Door for 700mm Wide 48RU FlexFusion Network/Server Cabinet Black - Bulk (Alt: XG-DRSH748B) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$845.7000 | Buy Now |
DISTI #
000000000006320262
|
Sager | Racks & Rack Cabinet Accessories Single Hinged Door, Perforated, 700mmx48 Min Qty: 1 | 0 |
|
$921.7600 / $933.1400 | Buy Now |