Part Details for XG-DRSP651B by Panduit Corp
Overview of XG-DRSP651B by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG-DRSP651B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-XG-DRSP651B-ND
|
DigiKey | SPLIT HINGED DOOR, PERFORATED, 6 Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$876.6300 | Buy Now |
DISTI #
XG-DRSP651B
|
Avnet Americas | Split Hinged Door for 600mm Wide 51RU FlexFusion Network/Server Cabinet Black - Bulk (Alt: XG-DRSP651B) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$841.6500 | Buy Now |
DISTI #
644-XG-DRSP651B
|
Mouser Electronics | Racks & Rack Cabinet Accessories Split Hinged Door, Perforated, 600mmx51R | 0 |
|
$1,253.4900 | Order Now |
DISTI #
PANXG-DRSP651B
|
Heilind Electronics | SPLIT HINGED DOOR, 600MMX51R PERFORATED, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$841.6500 / $932.5800 | Buy Now |
DISTI #
XG-DRSP651B
|
Avnet Americas | Split Hinged Door for 600mm Wide 51RU FlexFusion Network/Server Cabinet Black - Bulk (Alt: XG-DRSP651B) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$841.6500 | Buy Now |
DISTI #
000000000006320280
|
Sager | Racks & Rack Cabinet Accessories Split Hinged Door, Perforated, 600mmx51R Min Qty: 1 | 0 |
|
$917.3500 / $928.6700 | Buy Now |