Part Details for XGCBDX10D by SunLED Group
Overview of XGCBDX10D by SunLED Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for XGCBDX10D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1079-5-ND
|
DigiKey | LED CBI 5.08X1.78MM 10SEG BLU TH Min Qty: 1 Lead time: 6 Weeks Container: Tube |
168 In Stock |
|
$1.6728 / $3.9700 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
|
NAC | 10 SEGMENT BLUE BARGRAPH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 200 |
|
$1.6940 / $2.7100 | Buy Now |
Part Details for XGCBDX10D
XGCBDX10D CAD Models
XGCBDX10D Part Data Attributes:
|
XGCBDX10D
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XGCBDX10D
SunLED Group
Single Color LED Array,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Blue | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Luminous Intensity-Min | 3.6 cd | |
Luminous Intensity-Nom | 9390 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Peak Wavelength | 460 nm | |
Reverse Voltage-Max | 5 V |