-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6708
|
Newark | Esd Protection Device, 0402, Clamping Voltage Vc Max:40V, Diode Case Style:0402, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Xtreme-Guard Xgd Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse XGD10402KR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9925 |
|
$0.1260 / $0.4890 | Buy Now |
DISTI #
34AC8164
|
Newark | Esd Protection Device, 0402, Clamping Voltage Vc Max:40V, Diode Case Style:0402, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Xtreme-Guard Xgd Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse XGD10402KR Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.1050 / $0.1120 | Buy Now |
DISTI #
38AK7399
|
Newark | Esd Protection Device, 40V, 0402 Rohs Compliant: Yes |Littelfuse XGD10402KR Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4965 |
|
$0.1230 / $0.4790 | Buy Now |
DISTI #
F6924CT-ND
|
DigiKey | TVS DIODE 24VWM 40VC 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
57670 In Stock |
|
$0.1033 / $0.4800 | Buy Now |
DISTI #
576-XGD10402KR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 0402 32VDC .04pF RoHS: Compliant | 44060 |
|
$0.1030 / $0.4800 | Buy Now |
DISTI #
V72:2272_16263866
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 24V 40Vc Medical 2-Pin Case 0402(1006Metric) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2121 Container: Cut Strips | Americas - 146 |
|
$0.1087 / $0.4634 | Buy Now |
DISTI #
72244763
|
RS | TVS Diode, XTREME-GUARD Series, 40V Clamping, 24V, 1 Channel, 0402 | Littelfuse XGD10402KR RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3670 / $0.4080 | RFQ |
|
Future Electronics | ESD 0402 Series 1 Line 0.04 pF Surface Mount Xtreme-Guard ESD Suppressor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1090 / $0.1140 | Buy Now |
|
Future Electronics | ESD 0402 Series 1 Line 0.04 pF Surface Mount Xtreme-Guard ESD Suppressor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0991 / $0.1070 | Buy Now |
DISTI #
30610720
|
Verical | ESD Suppressor Diode TVS Bi-Dir 24V 40Vc Medical 2-Pin Case 0402(1006Metric) T/R RoHS: Compliant Min Qty: 267 Package Multiple: 1 | Americas - 7910 |
|
$0.1173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XGD10402KR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
XGD10402KR
Littelfuse Inc
Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Clamping Voltage-Max | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC61000-4-2 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 0.001 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |