Part Details for XHBAWT-00-0000-00000BX50 by Cree, Inc.
Overview of XHBAWT-00-0000-00000BX50 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XHBAWT-00-0000-00000BX50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W0397
|
Newark | Xlamp Xhb High Efficiency Light Emitting Diode White Rohs Compliant: Yes |Cree Led XHBAWT-00-0000-00000BX50 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 / $0.1830 | Buy Now |
DISTI #
XHBAWT-00-0000-00000BX50-ND
|
DigiKey | LED XLAMP COOL WHITE 6000K 3030 Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2000 / $0.2100 | Buy Now |
DISTI #
XHBAWT-00-0000-000
|
Avnet Americas | XLAMP XHB HIGH EFFICIENCY LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XHBAWT-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1722 / $0.2058 | Buy Now |
DISTI #
941-XHBAWT000BX50
|
Mouser Electronics | High Power LEDs - White White 6200 K 70-CRI, XLamp XHBAWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
XHBAWT00-000-000BX50
|
TTI | High Power LEDs - White WHITE 6200K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2000 / $0.2100 | Buy Now |
Part Details for XHBAWT-00-0000-00000BX50
XHBAWT-00-0000-00000BX50 CAD Models
XHBAWT-00-0000-00000BX50 Part Data Attributes
|
XHBAWT-00-0000-00000BX50
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XHBAWT-00-0000-00000BX50
Cree, Inc.
LED XLAMP COOL WHITE 6000K 2SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |