Part Details for XHBAWT-00-0000-00000HWE2 by Cree, Inc.
Overview of XHBAWT-00-0000-00000HWE2 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XHBAWT-00-0000-00000HWE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W0401
|
Newark | Xlamp Xhb High Efficiency Light Emitting Diode White Rohs Compliant: Yes |Cree Led XHBAWT-00-0000-00000HWE2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1900 | Buy Now |
DISTI #
XHBAWT-00-0000-00000HWE2-ND
|
DigiKey | LED XLAMP COOL WHITE 5700K 3030 Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2000 / $0.2100 | Buy Now |
DISTI #
XHBAWT-00-0000-00000HWE2
|
Avnet Americas | XLAMP XHB HIGH EFFICIENCY LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XHBAWT-00-0000-00000HWE2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1722 / $0.2058 | Buy Now |
DISTI #
941-XHBAWT000HWE2
|
Mouser Electronics | High Power LEDs - White White 5700 K 80-CRI, XLamp XHBAWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
XHBAWT00-000-000HWE2
|
TTI | High Power LEDs - White WHITE 5700K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1860 / $0.2090 | Buy Now |
DISTI #
XHBAWT-00-0000-00000HWE2
|
Avnet Americas | XLAMP XHB HIGH EFFICIENCY LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XHBAWT-00-0000-00000HWE2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1722 / $0.2058 | Buy Now |
DISTI #
XHBAWT-00-0000-00000HWE2
|
Avnet Americas | XLAMP XHB HIGH EFFICIENCY LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XHBAWT-00-0000-00000HWE2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1722 / $0.2058 | Buy Now |
DISTI #
XHBAWT-00-0000-00000HWE2-2A0J2
|
Maritex | LED XHBAWT-00-0000-00000HWE2, Cool white, min. J2 - 223 lm /65mA, CRI min. 80, BIN in stock: 2A Min Qty: 1 Package Multiple: 1 | 1950 |
|
$0.2190 / $0.3080 | Buy Now |
Part Details for XHBAWT-00-0000-00000HWE2
XHBAWT-00-0000-00000HWE2 CAD Models
XHBAWT-00-0000-00000HWE2 Part Data Attributes
|
XHBAWT-00-0000-00000HWE2
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XHBAWT-00-0000-00000HWE2
Cree, Inc.
LED XLAMP COOL WHITE 5700K 2SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |