Part Details for XHBAWT-02-0000-00000HXE1 by Cree, Inc.
Overview of XHBAWT-02-0000-00000HXE1 by Cree, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XHBAWT-02-0000-00000HXE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XHBAWT-02-0000-00000HXE1CT-ND
|
DigiKey | LED XLAMP COOL WHITE 6500K 3030 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
101 In Stock |
|
$0.2470 / $0.5000 | Buy Now |
DISTI #
941-XHBAWT020HXE1
|
Mouser Electronics | High Power LEDs - White White 6500 K 80-CRI, XLamp XHGAWT RoHS: Compliant | 0 |
|
Order Now |