There are no models available for this part yet.
Overview of XHGAWT-00-0000-00000BX51 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XHGAWT-00-0000-00000BX51 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95W0468
|
Newark | Xlamp Xhg High Efficiency Light Emitting Diode White Rohs Compliant: Yes |Cree Led XHGAWT-00-0000-00000BX51 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2000 | Buy Now | |
DISTI #
XHGAWT-00-0000-00000BX51-ND
|
DigiKey | LED XLAMP COOL WHITE 6000K 3030 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2300 / $0.2400 | Buy Now | |
DISTI #
XHGAWT-00-0000-000
|
Avnet Americas | XLAMP XHG HIGH EFFICIENCY LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XHGAWT-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1845 / $0.2205 | Buy Now | |
DISTI #
941-XHGAWT000BX51
|
Mouser Electronics | High Power LEDs - White White 6200 K 70-CRI, XLamp XHGAWT RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
XHGAWT00-000-000BX51
|
TTI | High Power LEDs - White WHITE 6200K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1880 / $0.2220 | Buy Now |
CAD Models for XHGAWT-00-0000-00000BX51 by Cree, Inc.
Part Data Attributes for XHGAWT-00-0000-00000BX51 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
6 Weeks
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Related Parts for XHGAWT-00-0000-00000BX51
-
XPCWHT-L1-0000-00AE1Visible LEDs
-
XD9260A3CCER-QSwitching Regulator or Controllers
-
XCVU9P-1FLGA2577IField Programmable Gate Arrays
-
XDUY13CLED Displays
-
XR3160ECU-FLine Driver or Receivers
-
XPC30GFCPressure Sensors
-
XCZU2EG-1SFVC784EOther uPs/uCs/Peripheral ICs
-
XPC8260CVVIFBCMicroprocessors
-
XOMAPL137BZKB3Digital Signal Processors