Part Details for XHP-4-R by JST Manufacturing
Overview of XHP-4-R by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for XHP-4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XHP-4-R-ND
|
DigiKey | CONN RCPT HSG 4POS 2.50MM Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0900 | Buy Now |
DISTI #
306-XHP-4-R
|
Mouser Electronics | JST RoHS: Compliant | 0 |
|
$0.0770 / $0.2000 | Order Now |
|
LCSC | -25+85 2.5mm 1x4P XH 4 1 Without a buckle P2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 18729 |
|
$0.0238 / $0.0323 | Buy Now |
Part Details for XHP-4-R
XHP-4-R CAD Models
XHP-4-R Part Data Attributes
|
XHP-4-R
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
XHP-4-R
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.224 inch | |
Body Depth | 0.305 inch | |
Body Length | 0.484 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE6 | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA;TUV;UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for XHP-4-R
This table gives cross-reference parts and alternative options found for XHP-4-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XHP-4-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
310-83-104-41-1101 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | XHP-4-R vs 310-83-104-41-1101 |
644565-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | XHP-4-R vs 644565-4 |
172426-4 | CONNECTOR, 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | XHP-4-R vs 172426-4 |
IL-AG6-04S-S3C2-A | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, LEAD FREE | Japan Aviation Electronics Industry Limited | XHP-4-R vs IL-AG6-04S-S3C2-A |
5-176746-4 | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | XHP-4-R vs 5-176746-4 |
641312-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | XHP-4-R vs 641312-4 |
159104100TR | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | W+P Products GmbH | XHP-4-R vs 159104100TR |
CE100F26-04 | Board Connector, 4 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | XHP-4-R vs CE100F26-04 |
04SSR-32H | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | JST Manufacturing | XHP-4-R vs 04SSR-32H |
RMTV1-04SAL6102 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | XHP-4-R vs RMTV1-04SAL6102 |