Part Details for XHP35B-00-0000-0D0HD40DT by Cree, Inc.
Overview of XHP35B-00-0000-0D0HD40DT by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Price & Stock for XHP35B-00-0000-0D0HD40DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ4553
|
Newark | Xlamp Xhp35B Light Emitting Diode |Cree Led XHP35B-00-0000-0D0HD40DT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 | Buy Now |
DISTI #
90-XHP35B-00-0000-0D0HD40DTTR-ND
|
DigiKey | LED XLAMP COOL WHITE 7000K SMD Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1700 / $3.4462 | Buy Now |
DISTI #
XHP35B-00-0000-0D0HD40DT
|
Avnet Americas | XLamp LED Chip Cool White 7000K 3-Pin Surface Mount T/R - Tape and Reel (Alt: XHP35B-00-0000-0D0HD40DT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.4477 / $2.9253 | Buy Now |
DISTI #
941-XHP35B0D0HD40DT
|
Mouser Electronics | High Power LEDs - White White 7000 K 80-CRI, XLamp XHP35B RoHS: Compliant | 0 |
|
$3.1700 / $3.4400 | Order Now |
DISTI #
XHP35B00-000-DHD40DT
|
TTI | High Power LEDs - White WHITE 7000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$3.1800 | Buy Now |
Part Details for XHP35B-00-0000-0D0HD40DT
XHP35B-00-0000-0D0HD40DT CAD Models
XHP35B-00-0000-0D0HD40DT Part Data Attributes
|
XHP35B-00-0000-0D0HD40DT
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XHP35B-00-0000-0D0HD40DT
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |