Part Details for XHP35B-00-0000-0D0UB430H by Cree, Inc.
Overview of XHP35B-00-0000-0D0UB430H by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XHP35B-00-0000-0D0UB430H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ4591
|
Newark | Xlamp Xhp35B Light Emitting Diode |Cree Led XHP35B-00-0000-0D0UB430H RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4200 | Buy Now |
DISTI #
90-XHP35B-00-0000-0D0UB430HTR-ND
|
DigiKey | LED XLAMP WARM WHT 3000K 1414 Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8900 / $5.3142 | Buy Now |
DISTI #
XHP35B-00-0000-0D0
|
Avnet Americas | LED Chip High Density White 3000K 1050mA 3-Pin T/R - Tape and Reel (Alt: XHP35B-00-0000-0D0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.7638 / $4.4982 | Buy Now |
DISTI #
941-XHP35B0D0UB430H
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, XLamp XHP35B RoHS: Compliant | 0 |
|
$4.8900 / $7.3400 | Order Now |
DISTI #
XHP35B00-000-DUB430H
|
TTI | High Power LEDs - White WHITE 3000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$4.8900 / $5.3100 | Buy Now |
DISTI #
XHP35B-00-0000-0D0UB430H
|
Avnet Silica | LED Chip High Density White 3000K 1050mA 3-Pin T/R (Alt: XHP35B-00-0000-0D0UB430H) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XHP35B-00-0000-0D0UB430H
XHP35B-00-0000-0D0UB430H CAD Models
XHP35B-00-0000-0D0UB430H Part Data Attributes
|
XHP35B-00-0000-0D0UB430H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XHP35B-00-0000-0D0UB430H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2019-10-17 | |
Optoelectronic Device Type | SINGLE COLOR LED |