Part Details for XHP35B-00-0000-0DPUB430G by Cree, Inc.
Overview of XHP35B-00-0000-0DPUB430G by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XHP35B-00-0000-0DPUB430G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-XHP35B-00-0000-0DPUB430GCT-ND
|
DigiKey | LED XLAMP WARM WHT 3000K 1414 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$4.4000 / $6.6000 | Buy Now |
DISTI #
XHP35B-00-0000-0DP
|
Avnet Americas | XLamp XHP35B Light Emitting Diode Pro9 - Tape and Reel (Alt: XHP35B-00-0000-0DP) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.3825 / $4.0425 | Buy Now |
DISTI #
941-XHP35B0DPUB430G
|
Mouser Electronics | High Power LEDs - White WHITE 2200K 90-CRI RoHS: Compliant | 500 |
|
$4.4000 / $6.6000 | Buy Now |
DISTI #
XHP35B00-000-PUB430G
|
TTI | High Power LEDs - White WHITE 2200K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$3.8900 / $4.6100 | Buy Now |
DISTI #
XHP35B-00-0000-0DP
|
Avnet Americas | XLamp XHP35B Light Emitting Diode Pro9 - Tape and Reel (Alt: XHP35B-00-0000-0DP) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.3825 / $4.0425 | Buy Now |