Part Details for XHP35B-H0-0000-0D0BD20E4 by Cree, Inc.
Overview of XHP35B-H0-0000-0D0BD20E4 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XHP35B-H0-0000-0D0BD20E4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK6865
|
Newark | Xlamp Xhp35B Hi Light Emitting Diode |Cree Led XHP35B-H0-0000-0D0BD20E4 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $2.7700 | Buy Now |
DISTI #
90-XHP35B-H0-0000-0D0BD20E4TR-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4500K SMD Min Qty: 1000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7700 | Buy Now |
DISTI #
XHP35B-H0-0000-0D0
|
Avnet Americas | XLamp XHP35B HI Light Emitting Diode - Tape and Reel (Alt: XHP35B-H0-0000-0D0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.1402 / $2.5578 | Buy Now |
DISTI #
941-XHP35BHD0BD20E4
|
Mouser Electronics | High Power LEDs - White White 4500 K 70-CRI, XLamp XHP35B RoHS: Compliant | 0 |
|
$2.7700 | Order Now |
DISTI #
XHP35BH0-000-DBD20E4
|
TTI | High Power LEDs - White WHITE 4500K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.2200 / $2.5900 | Buy Now |