There are no models available for this part yet.
Overview of XHP35B-H0-0000-0D0BD20E7 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Agriculture Technology
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XHP35B-H0-0000-0D0BD20E7 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AK6868
|
Newark | Xlamp Xhp35B Hi Light Emitting Diode |Cree Led XHP35B-H0-0000-0D0BD20E7 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $3.0500 | Buy Now | |
DISTI #
90-XHP35B-H0-0000-0D0BD20E7TR-ND
|
DigiKey | LED XLAMP WARM WHT 3000K SMD Min Qty: 1000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0500 | Buy Now | |
DISTI #
XHP35B-H0-0000-0D0
|
Avnet Americas | XLamp XHP35B HI Light Emitting Diode - Tape and Reel (Alt: XHP35B-H0-0000-0D0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.3493 / $2.8077 | Buy Now | |
DISTI #
941-XHP35BHD0BD20E7
|
Mouser Electronics | High Power LEDs - White White 3000 K 70-CRI, XLamp XHP35B RoHS: Compliant | 0 |
|
$3.0500 | Order Now | |
DISTI #
XHP35BH0-000-DBD20E7
|
TTI | High Power LEDs - White WHITE 3000K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.7700 / $3.0000 | Buy Now |
CAD Models for XHP35B-H0-0000-0D0BD20E7 by Cree, Inc.
Part Data Attributes for XHP35B-H0-0000-0D0BD20E7 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CREE LED INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
7 Weeks
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|