Part Details for XHP35B-H0-0000-0D0BD457E by Cree, Inc.
Overview of XHP35B-H0-0000-0D0BD457E by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Price & Stock for XHP35B-H0-0000-0D0BD457E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK6883
|
Newark | Xlamp Xhp35B Hi Light Emitting Diode |Cree Led XHP35B-H0-0000-0D0BD457E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 / $3.8100 | Buy Now |
DISTI #
90-XHP35B-H0-0000-0D0BD457ECT-ND
|
DigiKey | LED XLAMP COOL WHITE 5700K 1414 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8100 / $5.7200 | Buy Now |
DISTI #
XHP35B-H0-0000-0D0BD457E
|
Avnet Americas | XLamp XHP35B HI Light Emitting Diode - Tape and Reel (Alt: XHP35B-H0-0000-0D0BD457E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.9397 / $3.5133 | Buy Now |
DISTI #
941-XHP35BHD0BD457E
|
Mouser Electronics | High Power LEDs - White White 5700 K 70-CRI, XLamp XHP35B RoHS: Compliant | 614 |
|
$3.8100 / $5.7200 | Buy Now |
DISTI #
XHP35BH0-000-DBD457E
|
TTI | High Power LEDs - White WHITE 5700K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$3.8100 | Buy Now |
DISTI #
XHP35B-H0-0000-0D0BD457E
|
Avnet Silica | XLamp XHP35B HI Light Emitting Diode (Alt: XHP35B-H0-0000-0D0BD457E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Neutron USA | High Power LEDs - White White, 550lm | 0 |
|
$49.6000 | Buy Now |