Part Details for XHP35B-H0-0000-0DPUB430G by Cree, Inc.
Overview of XHP35B-H0-0000-0DPUB430G by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XHP35B-H0-0000-0DPUB430G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-XHP35B-H0-0000-0DPUB430GTR-ND
|
DigiKey | LED XLAMP WARM WHT 3000K 1414 Min Qty: 1000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5600 | Buy Now |
DISTI #
XHP35B-H0-0000-0DP
|
Avnet Americas | LED Chip Warm White 3000K 700mA 2-Pin SMD T/R - Tape and Reel (Alt: XHP35B-H0-0000-0DP) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$4.2804 / $5.1156 | Buy Now |
DISTI #
941-XHP35BH0DPUB430G
|
Mouser Electronics | High Power LEDs - White WHITE 2200K 90-CRI RoHS: Compliant | 0 |
|
$5.5600 | Order Now |
DISTI #
XHP35BH0-000-PUB430G
|
TTI | High Power LEDs - White WHITE 2200K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$5.5600 | Buy Now |