Part Details for XHP50A-0S-01-0D0HH430G by New Energy LLC
Overview of XHP50A-0S-01-0D0HH430G by New Energy LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XHP50A-0S-01-0D0HH430G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XHP50A-0S-01-0D0HH430G-ND
|
DigiKey | LED MOD XHP50 WHT SQUARE Min Qty: 500 Lead time: 26 Weeks Container: Tray | Limited Supply - Call |
|
$6.5375 | Buy Now |
DISTI #
XHP50A-0S-01-0D0HH
|
Avnet Americas | Cree XHP50 LED Module Square Single LED White 3000K 80 CRI 3-Step 1795lm 18W - Trays (Alt: XHP50A-0S-01-0D0HH) Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$4.5760 / $5.5000 | Buy Now |
DISTI #
416-50AS010D0HH430G
|
Mouser Electronics | LED Lighting Modules White 3000K 80 CRI, 970 lm RoHS: Compliant | 0 |
|
$6.5300 | Order Now |