There are no models available for this part yet.
Overview of XHP50A-0S-04-0D0HH430G by New Energy LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XHP50A-0S-04-0D0HH430G by New Energy LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XHP50A-0S-04-0D0HH430G-ND
|
DigiKey | LED MOD XHP50 SQUARE Min Qty: 500 Lead time: 26 Weeks Container: Tray | Limited Supply - Call |
|
$24.1125 | Buy Now | |
DISTI #
XHP50A-0S-04-0D0HH
|
Avnet Americas | Cree XHP50 LED Module Square 2x2 LEDs White 3000K 80 CRI 3-Step 7178lm 72W - Trays (Alt: XHP50A-0S-04-0D0HH) Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$16.8870 / $20.2969 | Buy Now | |
DISTI #
416-50AS040D0HH430G
|
Mouser Electronics | LED Lighting Modules White 3000K 80 CRI, 3880 lm RoHS: Compliant | 0 |
|
$24.1100 | Order Now |