Part Details for XHP50B-00-0000-0D0BJ240E by Cree, Inc.
Overview of XHP50B-00-0000-0D0BJ240E by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Price & Stock for XHP50B-00-0000-0D0BJ240E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XHP50B-00-0000-0D0BJ240ECT-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4000K SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
900 In Stock |
|
$3.0900 / $4.6400 | Buy Now |
DISTI #
XHP50B-00-0000-0D0
|
Avnet Americas | LED, XLamp XHP50 Series High Power High Intensity - Tape and Reel (Alt: XHP50B-00-0000-0D0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.3862 / $2.8518 | Buy Now |
DISTI #
941-XHP50B00D0BJ240E
|
Mouser Electronics | High Power LEDs - White White 4000 K 70-CRI, XLamp XHP50B RoHS: Compliant | 225 |
|
$3.0900 / $4.6400 | Buy Now |
Part Details for XHP50B-00-0000-0D0BJ240E
XHP50B-00-0000-0D0BJ240E CAD Models
XHP50B-00-0000-0D0BJ240E Part Data Attributes
|
XHP50B-00-0000-0D0BJ240E
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XHP50B-00-0000-0D0BJ240E
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-12-13 | |
Optoelectronic Device Type | SINGLE COLOR LED |