There are no models available for this part yet.
Overview of XHP50B-00-0000-0D0BJ40CB-SB01 by New Energy LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XHP50B-00-0000-0D0BJ40CB-SB01 by New Energy LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1672-1076-ND
|
DigiKey | LED MOD XHP50.2 WH STARBD 6500K Min Qty: 1 Lead time: 10 Weeks Container: Tray |
574 In Stock |
|
$10.9124 / $13.0900 | Buy Now | |
DISTI #
XHP50B-00-0000-0D0
|
Avnet Americas | Cree High Power Starboard XHP50B White 6500K 70 CRI 1120lm - Trays (Alt: XHP50B-00-0000-0D0) Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$10.7510 / $12.9219 | Buy Now | |
DISTI #
416-XHP50BD0BJ40CBB1
|
Mouser Electronics | High Power LEDs - White White 6500 K, 70 CRI Starboard XHP50B RoHS: Compliant | 0 |
|
$10.9100 / $13.0900 | Order Now |