There are no models available for this part yet.
Overview of XHP50D-00-0000-0D00J40DT by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Agriculture Technology
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XHP50D-00-0000-0D00J40DT by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AK7346
|
Newark | Xlamp Xhp50 Gen 3 Light Emitting Diode |Cree Led XHP50D-00-0000-0D00J40DT RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $4.5000 | Buy Now | |
DISTI #
90-XHP50D-00-0000-0D00J40DTCT-ND
|
DigiKey | LED XLAMP COOL WHITE 7000K 2020 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
432 In Stock |
|
$3.0000 / $4.5000 | Buy Now | |
DISTI #
XHP50D-00-0000-0D0
|
Avnet Americas | LED Chip High Density White 7000K 1500mA 3-Pin T/R - Tape and Reel (Alt: XHP50D-00-0000-0D0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.3124 / $2.7636 | Buy Now | |
DISTI #
941-XHP50D00D00J40DT
|
Mouser Electronics | High Power LEDs - White White 7000 K 68-CRI, XLamp XHP50D RoHS: Compliant | 0 |
|
$3.0000 / $3.2500 | Order Now | |
DISTI #
XHP50D00-000-0DJ40DT
|
TTI | High Power LEDs - White WHITE 7000K 68-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$3.0000 / $3.3400 | Buy Now |
CAD Models for XHP50D-00-0000-0D00J40DT by Cree, Inc.
Part Data Attributes for XHP50D-00-0000-0D00J40DT by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CREE LED INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|