Part Details for XHP50D-00-B001-AD0ZG40E2 by Cree, Inc.
Overview of XHP50D-00-B001-AD0ZG40E2 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67B001BFTG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Driver/Vout(V)=25/Iout(A)=3/Square Wave | |
TB67B001AFTG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Driver/Vout(V)=25/Iout(A)=3/Square Wave | |
SF-NDCCGF28GB-001M | Amphenol Cables on Demand | Amphenol SF-NDCCGF28GB-001M 1m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (3.3 ft) |
Price & Stock for XHP50D-00-B001-AD0ZG40E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK7190
|
Newark | Xlamp Xhp50 Gen 3 Light Emitting Diode |Cree Led XHP50D-00-B001-AD0ZG40E2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 / $6.9600 | Buy Now |
DISTI #
90-XHP50D-00-B001-AD0ZG40E2-ND
|
DigiKey | LED XLAMP COOL WHITE 5700K 2020 Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0390 | Buy Now |
DISTI #
XHP50D-00-B001-AD0
|
Avnet Americas | LED Chip Cool White 5700K 1500mA 2-Pin SMD T/R - Tape and Reel (Alt: XHP50D-00-B001-AD0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.5670 / $4.2630 | Buy Now |
DISTI #
941-XHP50D0B1AD0ZG42
|
Mouser Electronics | High Power LEDs - White White 4000 K 95-CRI, XLamp XHP50D RoHS: Compliant | 0 |
|
$4.6400 / $5.0300 | Order Now |
DISTI #
XHP50D00-B01-AZG40E2
|
TTI | High Power LEDs - White WHITE 4000K 95-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$5.0400 | Buy Now |
DISTI #
XHP50D-00-B001-AD0ZG40E2
|
Avnet Silica | LED Chip Cool White 5700K 1500mA 2-Pin SMD T/R (Alt: XHP50D-00-B001-AD0ZG40E2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |