Part Details for XHP50D-H0-0000-0D0BH450E by Cree, Inc.
Overview of XHP50D-H0-0000-0D0BH450E by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Price & Stock for XHP50D-H0-0000-0D0BH450E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK7045
|
Newark | Xlamp Xhp50 Gen 3 Hi Light Emitting Diode |Cree Led XHP50D-H0-0000-0D0BH450E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $3.4000 | Buy Now |
DISTI #
90-XHP50D-H0-0000-0D0BH450ETR-ND
|
DigiKey | LED XLAMP COOL WHITE 5000K 2020 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4000 | Buy Now |
DISTI #
XHP50D-H0-0000-0D0
|
Avnet Americas | LED Chip High Intensity White 5000K 1500mA 3-Pin T/R - Tape and Reel (Alt: XHP50D-H0-0000-0D0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.6199 / $3.1311 | Buy Now |
DISTI #
941-XHP50DH0D0BH450E
|
Mouser Electronics | High Power LEDs - White White 5000 K 70-CRI, XLamp XHP50D RoHS: Compliant | 0 |
|
$3.4000 | Order Now |
DISTI #
XHP50DH0-000-DBH450E
|
TTI | High Power LEDs - White WHITE 5000K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$3.5500 / $3.6900 | Buy Now |
DISTI #
XHP50D-H0-0000-0D0
|
Avnet Americas | LED Chip High Intensity White 5000K 1500mA 3-Pin T/R - Tape and Reel (Alt: XHP50D-H0-0000-0D0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.6199 / $3.1311 | Buy Now |