Part Details for XHP70B-00-0000-0D0HM440H by Cree, Inc.
Overview of XHP70B-00-0000-0D0HM440H by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XHP70B-00-0000-0D0HM440H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC8723
|
Newark | Led, White, 1.05A, 11.2V, 1485Lm, 125Deg, Product Range:Xlamp Xhp70.2 Series, Led Color:White, Viewing Angle:125°, Luminous Flux @ Test:1485Lm, Cct:4000K, Forward Current If Max:2.4A, Forward Voltage @ Test:11.2V Rohs Compliant: Yes |Cree Led XHP70B-00-0000-0D0HM440H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50 |
|
$2.4100 | Buy Now |
DISTI #
XHP70B-00-0000-0D0HM440HCT-ND
|
DigiKey | LED XLAMP NEUT WHT 4000K 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
842 In Stock |
|
$8.0000 / $12.0000 | Buy Now |
DISTI #
44AC8723
|
Avnet Americas | XLAMP XHP70 GEN 2 LIGHT EMITTING DIODE - Product that comes on tape, but is not reeled (Alt: 44AC8723) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 50 Partner Stock |
|
$11.6100 | Buy Now |
DISTI #
XHP70B-00-0000-0D0
|
Avnet Americas | XLAMP XHP70 GEN 2 LIGHT EMITTING DIODE - Tape and Reel (Alt: XHP70B-00-0000-0D0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$6.1500 / $7.3500 | Buy Now |
DISTI #
941-XHP70B0D0HM440H
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, XLamp XHP70B RoHS: Compliant | 0 |
|
$8.0000 | Order Now |
DISTI #
78393952
|
Verical | LED Uni-Color White 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 50 |
|
$3.4938 / $3.7953 | Buy Now |
DISTI #
XHP70B00-000-DHM440H
|
TTI | High Power LEDs - White WHITE 4000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$8.0000 | Buy Now |
Part Details for XHP70B-00-0000-0D0HM440H
XHP70B-00-0000-0D0HM440H CAD Models
XHP70B-00-0000-0D0HM440H Part Data Attributes
|
XHP70B-00-0000-0D0HM440H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XHP70B-00-0000-0D0HM440H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Date Of Intro | 2017-03-07 | |
Optoelectronic Device Type | SINGLE COLOR LED |