Part Details for XHP70B-00-0000-0D0UM20E2 by Cree, Inc.
Overview of XHP70B-00-0000-0D0UM20E2 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Price & Stock for XHP70B-00-0000-0D0UM20E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4727
|
Newark | Xlamp Xhp70 Gen 2 Light Emitting Diode |Cree Led XHP70B-00-0000-0D0UM20E2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1500 | Buy Now |
DISTI #
90-XHP70B-00-0000-0D0UM20E2CT-ND
|
DigiKey | LED XLAMP COOL WHITE 5700K 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7200 / $10.0800 | Buy Now |
DISTI #
XHP70B-00-0000-0D0
|
Avnet Americas | XLamp XHP70 Gen 2 Light Emitting Diode - Tape and Reel (Alt: XHP70B-00-0000-0D0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.1660 / $6.1740 | Buy Now |
DISTI #
941-XHP70B0D0UM20E2
|
Mouser Electronics | High Power LEDs - White White 5700 K 90-CRI, XLamp XHP70B RoHS: Compliant | 465 |
|
$6.7200 / $10.0800 | Buy Now |
DISTI #
XHP70B00-000-DUM20E2
|
TTI | High Power LEDs - White WHITE 5700K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$10.4000 | Buy Now |
DISTI #
XHP70B-00-0000-0D0
|
Avnet Americas | XLamp XHP70 Gen 2 Light Emitting Diode - Tape and Reel (Alt: XHP70B-00-0000-0D0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.1660 / $6.1740 | Buy Now |
DISTI #
XHP70B-00-0000-0D0UM20E2
|
Avnet Silica | XLamp XHP70 Gen 2 Light Emitting Diode (Alt: XHP70B-00-0000-0D0UM20E2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for XHP70B-00-0000-0D0UM20E2
XHP70B-00-0000-0D0UM20E2 CAD Models
XHP70B-00-0000-0D0UM20E2 Part Data Attributes:
|
XHP70B-00-0000-0D0UM20E2
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XHP70B-00-0000-0D0UM20E2
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-03-07 | |
Optoelectronic Device Type | SINGLE COLOR LED |