There are no models available for this part yet.
Overview of XHP70D-00-0000-0D0HM430G by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Agriculture Technology
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XHP70D-00-0000-0D0HM430G by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AK7528
|
Newark | Xlamp Xhp70 Gen 3 Light Emitting Diode |Cree Led XHP70D-00-0000-0D0HM430G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1300 / $8.0900 | Buy Now | |
DISTI #
90-XHP70D-00-0000-0D0HM430GTR-ND
|
DigiKey | LED XLAMP WARM WHT 3000K 2828 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.0900 | Buy Now | |
DISTI #
XHP70D-00-0000-0D0
|
Avnet Americas | LED Chip White 3000K 2400mA 3-Pin T/R - Tape and Reel (Alt: XHP70D-00-0000-0D0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$6.2238 / $7.4382 | Buy Now | |
DISTI #
941-XHP70D00D0HM430G
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp XHP70D RoHS: Compliant | 0 |
|
$8.0900 | Order Now | |
DISTI #
XHP70D00-000-DHM430G
|
TTI | High Power LEDs - White WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$8.0900 | Buy Now | |
DISTI #
XHP70D-00-0000-0D0HM430G
|
Avnet Silica | LED Chip White 3000K 2400mA 3-Pin T/R (Alt: XHP70D-00-0000-0D0HM430G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for XHP70D-00-0000-0D0HM430G by Cree, Inc.
Part Data Attributes for XHP70D-00-0000-0D0HM430G by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CREE LED INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
6 Weeks
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|