Part Details for XHP70D-00-0000-0D0UM40DV by Cree, Inc.
Overview of XHP70D-00-0000-0D0UM40DV by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Price & Stock for XHP70D-00-0000-0D0UM40DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK7593
|
Newark | Xlamp Xhp70 Gen 3 Light Emitting Diode |Cree Led XHP70D-00-0000-0D0UM40DV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4400 / $8.4400 | Buy Now |
DISTI #
90-XHP70D-00-0000-0D0UM40DVCT-ND
|
DigiKey | LED XLAMP COOL WHITE 6000K 2828 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
991 In Stock |
|
$8.4400 / $12.6600 | Buy Now |
DISTI #
XHP70D-00-0000-0D0
|
Avnet Americas | LED Chip White 6000K 2400mA 3-Pin T/R - Tape and Reel (Alt: XHP70D-00-0000-0D0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$6.4944 / $7.7616 | Buy Now |
DISTI #
941-XHP70D00D0UM40DV
|
Mouser Electronics | High Power LEDs - White White 6000 K 90-CRI, XLamp XHP70D RoHS: Compliant | 0 |
|
$8.4400 | Order Now |
DISTI #
XHP70D00-000-DUM40DV
|
TTI | High Power LEDs - White WHITE 6000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$8.4400 | Buy Now |