Part Details for XHP70D-H0-0000-0D0UJ427G by Cree, Inc.
Overview of XHP70D-H0-0000-0D0UJ427G by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XHP70D-H0-0000-0D0UJ427G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK7426
|
Newark | Xlamp Xhp70 Gen 3 Hi Light Emitting Diode |Cree Led XHP70D-H0-0000-0D0UJ427G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9900 / $9.0700 | Buy Now |
DISTI #
90-XHP70D-H0-0000-0D0UJ427GTR-ND
|
DigiKey | LED XLAMP WARM WHT 2700K 2828 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.0700 | Buy Now |
DISTI #
XHP70D-H0-0000-0D0
|
Avnet Americas | LED Chip Warm White 2700K 3600mA 2-Pin SMD T/R - Tape and Reel (Alt: XHP70D-H0-0000-0D0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$6.9741 / $8.3349 | Buy Now |
DISTI #
941-XHP70DH0D0UJ427G
|
Mouser Electronics | High Power LEDs - White White 2700 K 90-CRI, XLamp XHP70D RoHS: Compliant | 0 |
|
$9.0700 | Order Now |
DISTI #
XHP70DH0-000-DUJ427G
|
TTI | High Power LEDs - White WHITE 2700K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$9.0700 | Buy Now |