There are no models available for this part yet.
Overview of XHP70D-H0-0000-0D0ZH430G by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Agriculture Technology
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XHP70D-H0-0000-0D0ZH430G by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90-XHP70D-H0-0000-0D0ZH430GCT-ND
|
DigiKey | LED XLAMP WARM WHT 3000K 2828 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
994 In Stock |
|
$9.2800 / $13.9200 | Buy Now | |
DISTI #
XHP70D-H0-0000-0D0
|
Avnet Americas | XLamp XHP70 Gen 3 Hi Light Emitting Diode - Tape and Reel (Alt: XHP70D-H0-0000-0D0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$7.1340 / $8.5260 | Buy Now | |
DISTI #
941-XHP70DD0ZH430G
|
Mouser Electronics | High Power LEDs - White WHITE 3000K 95-CRI RoHS: Compliant | 938 |
|
$10.0700 / $13.9200 | Buy Now | |
DISTI #
69187492
|
Verical | LED Uni-Color White 4-Pin SMD EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 960 |
|
$7.4240 / $7.6840 | Buy Now | |
DISTI #
XHP70DH0-000-DZH430G
|
TTI | High Power LEDs - White WHITE 3000K 95-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$9.2800 | Buy Now | |
DISTI #
C1S155401088996
|
Chip1Stop | LEDs | 960 |
|
$7.9400 / $8.6620 | Buy Now |
CAD Models for XHP70D-H0-0000-0D0ZH430G by Cree, Inc.
Part Data Attributes for XHP70D-H0-0000-0D0ZH430G by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CREE LED INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
6 Weeks
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|