-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated PCI Express® (PCIe) 1:3 4-Port 4-Lane packet switch 196-BGA MICROSTAR -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 848 |
|
RFQ | ||
|
Quest Components | 678 |
|
$17.8200 / $23.7600 | Buy Now | |
|
Rochester Electronics | XIO3130 Integrated PCI Express (PCIe) 1:3 4-Port 4-Lane Packet Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 7 |
|
$14.8500 / $17.4700 | Buy Now |
|
ComSIT USA | PCI EXPRESS FANOUT SWITCH PCI Bus Controller, CMOS, PBGA196 RoHS: Compliant | Europe - 2 |
|
RFQ | |
|
NexGen Digital | 5 |
|
RFQ | ||
|
Chip1Cloud | Data Manual | 6500 |
|
RFQ | |
|
Perfect Parts Corporation | 511 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XIO3130IZHC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XIO3130IZHC
Texas Instruments
Integrated PCI Express® (PCIe) 1:3 4-Port 4-Lane packet switch 196-BGA MICROSTAR -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, PLASTIC, BGA-196 | |
Pin Count | 196 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 100 MHz | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
This table gives cross-reference parts and alternative options found for XIO3130IZHC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XIO3130IZHC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OXPCIE958-FBAG | PCI Bus Controller, CMOS, PBGA176, GREEN, TFBGA-176 | PLX Technology | XIO3130IZHC vs OXPCIE958-FBAG |
XIO2200AZGW | x1 PCI Express to 1394a OHCI and 2-Port PHY 176-BGA MICROSTAR | Texas Instruments | XIO3130IZHC vs XIO2200AZGW |