Part Details for XKD10306 by celduc relais
Overview of XKD10306 by celduc relais
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XKD10306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C2763
|
Newark | Relay, Din Rail, 3A, Contact Configuration:-, Load Current:3A, Operating Voltage Max:60Vdc, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:2Vdc, Control Voltage Min:5Vdc, Control Voltage |Celduc XKD10306 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 127 |
|
$31.2500 / $33.2600 | Buy Now |
DISTI #
3667-XKD10306-ND
|
DigiKey | SSR RELAY SPST-NO 3A 2-60V Min Qty: 1 Lead time: 25 Weeks Container: Box |
17 In Stock |
|
$44.9046 / $56.8800 | Buy Now |
|
Onlinecomponents.com | 3A - 60VDC - Control 5-30VDC RoHS: Compliant |
21 In Stock |
|
$40.9700 / $55.1700 | Buy Now |
DISTI #
XKD10306
|
TME | Relay: solid state, Ucntrl: 5÷30VDC, 1A, 2÷60VDC, Variant: 1-phase Min Qty: 1 | 0 |
|
$42.4300 / $56.5600 | RFQ |
|
Master Electronics | 3A - 60VDC - Control 5-30VDC RoHS: Compliant |
21 In Stock |
|
$40.9700 / $55.1700 | Buy Now |