Part Details for XKLD0020 by celduc relais
Overview of XKLD0020 by celduc relais
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XKLD0020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-XKLD0020-ND
|
DigiKey | SSR RELAY SPST-NO 4A 10-100V Min Qty: 1 Lead time: 28 Weeks Container: Box |
4 In Stock |
|
$197.6200 | Buy Now |
|
Onlinecomponents.com | 4A - 10-100VDC - Control24VDC - Protection RoHS: Compliant | 0 |
|
$129.4200 / $162.4000 | Buy Now |
DISTI #
XKLD0020
|
TME | Relay: solid state, Ucntrl: 18÷32VDC, 4A, 24÷96VDC, Series: XKL Min Qty: 1 | 5 |
|
$134.8400 / $177.7000 | Buy Now |