Part Details for XLC-60-12-S by Mean Well
Overview of XLC-60-12-S by Mean Well
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLC-60-12-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-XLC-60-12-S-ND
|
DigiKey | O/P +12V/5A Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.2150 / $26.2900 | Buy Now |
DISTI #
709-XLC-60-12-S
|
Mouser Electronics | LED Power Supplies 60W 110-305Vac 12V 5A CV DIP Switch W/Strain-Relief RoHS: Compliant | 0 |
|
$20.9000 / $25.6000 | Order Now |
DISTI #
75109540
|
RS | Power Supply, AC-DC, Constant Power/Voltage LED Driver, 60W, 12Vout, XLC-60 Serie | MEAN WELL XLC-60-12-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6100 / $25.6300 | RFQ |
DISTI #
000000000007216821
|
Sager | LED Power Supplies 60W 110-305Vac 12V 5A CV DIP Switch W/Strain-Relief Min Qty: 1 | 0 |
|
$21.8000 / $24.7000 | Buy Now |