Part Details for XLC-60-24-BS by Mean Well
Overview of XLC-60-24-BS by Mean Well
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLC-60-24-BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM0332
|
Newark | Led Driver, Constant Voltage, 60W Rohs Compliant: Yes |Mean Well XLC-60-24-BS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8200 / $47.4200 | Buy Now |
DISTI #
1866-XLC-60-24-BS-ND
|
DigiKey | O/P +24V/2.5A Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$24.2150 / $26.2900 | Buy Now |
DISTI #
709-XLC-60-24-BS
|
Mouser Electronics | LED Power Supplies 60W 110-305Vac 24V 2.5A CV DIP Switch 3in1 Dimming W/Strain-Relief RoHS: Compliant | 8 |
|
$20.6000 / $25.6000 | Buy Now |
DISTI #
75109542
|
RS | Power Supply, AC-DC, Constant Power/Voltage LED Driver, 60W, 24Vout, XLC-60 Serie | MEAN WELL XLC-60-24-BS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5500 / $22.8400 | RFQ |
DISTI #
000000000007216822
|
Sager | LED Power Supplies 60W 110-305Vac 24V 2.5A CV DIP Switch 3in1 Dimming W/Strain-Relief Min Qty: 1 | 0 |
|
$25.2000 / $28.5000 | Buy Now |