Part Details for XLH53V026.000000I by Renesas Electronics Corporation
Overview of XLH53V026.000000I by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFP536625.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
XPP536625.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator | |
XPL536800.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator |
Price & Stock for XLH53V026.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XLH53V026.000000ITR-ND
|
DigiKey | XTAL OSC VCXO 26.0000MHZ LVCMOS Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6383 | Buy Now |
DISTI #
XLH53V026.000000I
|
Avnet Americas | Crystal Oscillator 26MHz 3.3V 15pF Surface Mount 6-Pin CLCC - Tape and Reel (Alt: XLH53V026.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.2800 | Buy Now |
DISTI #
972-XLH53V026000000I
|
Mouser Electronics | VCXO Oscillators XLH5 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$1.4700 / $1.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.3800 | Buy Now |