Part Details for XLH53V100.000000X by Renesas Electronics Corporation
Overview of XLH53V100.000000X by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH53V100.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XLH53V100.000000X-ND
|
DigiKey | XTAL OSC VCXO 100.0000MHZ HCMOS Min Qty: 1000 Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7281 | Buy Now |
DISTI #
XLH53V100.000000X
|
Avnet Americas | Crystal Oscillator SMD XL Series HCMOS 5.0x3.2mm 3.3Vdc ?5% ?100 ppm 10.000MHz -40?C~+85?C - Tape and Reel (Alt: XLH53V100.000000X) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.9400 | Buy Now |
DISTI #
972-XLH53V100000000X
|
Mouser Electronics | VCXO Oscillators 100 MHz, HCMOS 3.3V, 50 ppm APR RoHS: Compliant | 0 |
|
$1.6500 / $1.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.5800 | Buy Now |
DISTI #
XLH53V100.000000X
|
Avnet Silica | Crystal Oscillator SMD XL Series HCMOS 5.0x3.2mm 3.3Vdc �5% �100 ppm 10.000MHz -40�C~+85�C (Alt: XLH53V100.000000X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XLH53V100.000000X
XLH53V100.000000X CAD Models
XLH53V100.000000X Part Data Attributes
|
XLH53V100.000000X
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH53V100.000000X
Renesas Electronics Corporation
LVCMOS Output Clock Oscillator, 100MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 100% | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5mm x 3.2mm x 1.1mm | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 47 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for XLH53V100.000000X
This table gives cross-reference parts and alternative options found for XLH53V100.000000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XLH53V100.000000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XLH53V100.000000I | LVCMOS Output Clock Oscillator, 100MHz Nom | Renesas Electronics Corporation | XLH53V100.000000X vs XLH53V100.000000I |