Part Details for XLM2ACY12W by SunLED Group
Overview of XLM2ACY12W by SunLED Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for XLM2ACY12W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1013-ND
|
DigiKey | LED YELLOW CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1161 In Stock |
|
$0.2069 / $0.6900 | Buy Now |
Part Details for XLM2ACY12W
XLM2ACY12W CAD Models
XLM2ACY12W Part Data Attributes
|
XLM2ACY12W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XLM2ACY12W
SunLED Group
Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 3790.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 20 deg |
Alternate Parts for XLM2ACY12W
This table gives cross-reference parts and alternative options found for XLM2ACY12W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XLM2ACY12W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XLM2CY12W | Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | SunLED Group | XLM2ACY12W vs XLM2CY12W |