Part Details for XLM2CYK12W by SunLED Group
Overview of XLM2CYK12W by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLM2CYK12W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1255-ND
|
DigiKey | LED YELLOW CLEAR T-1 3/4 T/H Min Qty: 1000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1454 | Buy Now |
|
NAC | Through-Hole LEDs, 5mm Lens Diameter, Color: Yellow Lens: Water Clear Wavelength: 590nm Min.Intensity: 4000 Viewing Angle: 20 Package Size: 5mm Round RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Bag | 5000 |
|
$0.0920 / $0.1070 | Buy Now |
Part Details for XLM2CYK12W
XLM2CYK12W CAD Models
XLM2CYK12W Part Data Attributes
|
XLM2CYK12W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XLM2CYK12W
SunLED Group
Single Color LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Yellow | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | Water Clear | |
Luminous Intensity-Min | 5 cd | |
Luminous Intensity-Nom | 7790 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 20 deg |