Part Details for XLP53V731.000000I by Integrated Device Technology Inc
Overview of XLP53V731.000000I by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XLP53V731.000000I
XLP53V731.000000I CAD Models
XLP53V731.000000I Part Data Attributes
|
XLP53V731.000000I
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
XLP53V731.000000I
Integrated Device Technology Inc
LVPECL Output Clock Oscillator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Oscillator Type | LVPECL |