Part Details for XLP73V125.000000X by Renesas Electronics Corporation
Overview of XLP73V125.000000X by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLP73V125.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XLP73V125.000000X-ND
|
DigiKey | XTAL OSC VCXO 125.0000MHZ LVPECL Min Qty: 1000 Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.6110 | Buy Now |
DISTI #
XLP73V125.000000X
|
Avnet Americas | XLP7 7050 LVPECL XO - Tape and Reel (Alt: XLP73V125.000000X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.6200 | Buy Now |
DISTI #
972-LP73V125.000000X
|
Mouser Electronics | VCXO Oscillators 125MHZ VCXO RoHS: Compliant | 947 |
|
$1.4400 / $2.4000 | Buy Now |
|
Future Electronics | XL Series 3.3 V 120 mA 125 MHz Low Phase Noise Quartz-based PLL Oscillator-SMD-6 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.5900 / $1.6500 | Buy Now |
Part Details for XLP73V125.000000X
XLP73V125.000000X CAD Models
XLP73V125.000000X Part Data Attributes
|
XLP73V125.000000X
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLP73V125.000000X
Renesas Electronics Corporation
LVPECL Output Clock Oscillator, 125MHz Nom
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 100% | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 1.3mm | |
Rise Time-Max | 0.4 ns | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for XLP73V125.000000X
This table gives cross-reference parts and alternative options found for XLP73V125.000000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XLP73V125.000000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XLP53V125.000000I | LVPECL Output Clock Oscillator, 125MHz Nom | Renesas Electronics Corporation | XLP73V125.000000X vs XLP53V125.000000I |