Part Details for XLS2865AP-250 by Exel Microelectronics Inc
Overview of XLS2865AP-250 by Exel Microelectronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XLS2865AP-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 30 |
|
$9.1406 / $14.6250 | Buy Now |
|
Quest Components | 24 |
|
$13.1625 / $19.5000 | Buy Now |
Part Details for XLS2865AP-250
XLS2865AP-250 CAD Models
XLS2865AP-250 Part Data Attributes:
|
XLS2865AP-250
Exel Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
XLS2865AP-250
Exel Microelectronics Inc
EEPROM, 8KX8, 250ns, Parallel, NMOS, PDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXEL MICROELECTRONICS INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
Access Time-Max | 250 ns | |
Additional Feature | AUTOMATIC WRITE; WRITE PROTECTION; 32 BYTE PAGE WRITE; BULK ERASE; DATA RETENTION = 10 YEARS | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for XLS2865AP-250
This table gives cross-reference parts and alternative options found for XLS2865AP-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XLS2865AP-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM2864H-250 | EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28 | LSI Corporation | XLS2865AP-250 vs DM2864H-250 |
TMS28C64-25JL | 8KX8 EEPROM 5V, 250ns, CDIP28, 0.600 INCH, CERDIP-28 | Texas Instruments | XLS2865AP-250 vs TMS28C64-25JL |
5962-8751415XC | EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | XLS2865AP-250 vs 5962-8751415XC |
PE28C65-250 | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28 | LSI Corporation | XLS2865AP-250 vs PE28C65-250 |
PE2864H-250 | EEPROM, 8KX8, 250ns, Parallel, NMOS, PDIP28 | LSI Corporation | XLS2865AP-250 vs PE2864H-250 |
XLS28C64B-250C | EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, | Exel Microelectronics Inc | XLS2865AP-250 vs XLS28C64B-250C |
AM2864BDE | EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | AMD | XLS2865AP-250 vs AM2864BDE |
AM9864-25PC | EEPROM, 8KX8, 250ns, Parallel, NMOS, PDIP28, PLASTIC, DIP-28 | AMD | XLS2865AP-250 vs AM9864-25PC |
AT28C64BF-25DC | EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | XLS2865AP-250 vs AT28C64BF-25DC |
5962-8751415XX | EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Pyramid Semiconductor Corporation | XLS2865AP-250 vs 5962-8751415XX |