There are no models available for this part yet.
Overview of XM-C713-0604C by Quantic X-Microwave
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7138HMSE#PBF | Analog Devices | Hi Eff, 140V 400mA Buck Reg | |
LTC7138HMSE#TRPBF | Analog Devices | Hi Eff, 140V 400mA Buck Reg | |
LTC7138EMSE#PBF | Analog Devices | Hi Eff, 140V 400mA Buck Reg |
Price & Stock for XM-C713-0604C by Quantic X-Microwave
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
433-XM-C713-0604C
|
Mouser Electronics | Signal Conditioning Band Pass Filters, B083LB6SSMT RoHS: Not Compliant | 0 |
|
$494.0100 / $506.6600 | Order Now |